
TCAN1145DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1145DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1145DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1145DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1145DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1145DMTRQ1 Models |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 135 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1146DMTRQ1 | Texas Instruments | 1 542 | 296-TCAN1146DMTRQ1CT-ND | €2.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.91000 | €19.10 |
| 25 | €1.74840 | €43.71 |
| 100 | €1.57090 | €157.09 |
| 250 | €1.48628 | €371.57 |
| 500 | €1.45886 | €729.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.34143 | €4,024.29 |
| 6 000 | €1.31606 | €7,896.36 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.20025 |





