
TAS3108EVM2 | |
|---|---|
DigiKey Part Number | 296-30985-ND |
Manufacturer | |
Manufacturer Product Number | TAS3108EVM2 |
Description | EVAL BOARD FOR TAS3108 |
Customer Reference | |
Detailed Description | TAS3108 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | TAS3108 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


