
SNJ54121W | |
|---|---|
DigiKey Part Number | 296-SNJ54121W-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54121W |
Description | IC MMV 1-CIR 50-NS 14-CFP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 50 ns 14-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 50 ns | |
Current - Output High, Low | 16mA, 400µA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP |

