
SN75DP120RHHT | |
|---|---|
DigiKey Part Number | 296-SN75DP120RHHTTR-ND - Tape & Reel (TR) 296-SN75DP120RHHTCT-ND - Cut Tape (CT) 296-SN75DP120RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP120RHHT |
Description | IC REDRIVER DISPLAYPORT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP120RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort | |
Input | DisplayPort | |
Output | DisplayPort | |
Data Rate (Max) | 2.7Gbps | |
Number of Channels | 4 | |
Delay Time | 6.4ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 165mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.63000 | €4.63 |
| 10 | €3.53500 | €35.35 |
| 25 | €3.26200 | €81.55 |
| 100 | €2.96160 | €296.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.81840 | €704.60 |
| 500 | €2.73206 | €1,366.03 |
| 750 | €2.68885 | €2,016.64 |
| 1 250 | €2.64093 | €3,301.16 |
| 1 750 | €2.61294 | €4,572.65 |
| 2 500 | €2.58602 | €6,465.05 |
| Unit Price without VAT: | €4.63000 |
|---|---|
| Unit Price with VAT: | €5.81065 |





