SN75C3222EPWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 723
Unit Price: €4.22000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: €7.51000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 709
Unit Price: €6.99000
Datasheet

Direct


STMicroelectronics
In Stock: 6 819
Unit Price: €2.09000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 1 441
Unit Price: €1.57000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 548
Unit Price: €1.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.00775
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.02653
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 775
Unit Price: €1.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 104
Unit Price: €9.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 979
Unit Price: €9.10000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 400
Unit Price: €1.48000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 113
Unit Price: €1.30000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 179
Unit Price: €1.38000
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3222EPWR

DigiKey Part Number
296-21075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3222EPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
EDA/CAD Models
SN75C3222EPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 230 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

230In Stock
Ships from Rochester Electronics, LLC