
SN7534050N | |
|---|---|
DigiKey Part Number | 296-34126-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7534050N |
Description | IC TRANSCEIVER HALF 2/2 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7534050N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.50000 | €7.50 |
| 10 | €5.83000 | €58.30 |
| 25 | €5.41040 | €135.26 |
| Unit Price without VAT: | €7.50000 |
|---|---|
| Unit Price with VAT: | €9.41250 |

