2/2 Transceiver Full RS422, RS485 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN751178N

DigiKey Part Number
296-6818-5-ND
Manufacturer
Manufacturer Product Number
SN751178N
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN751178N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.62000€6.62
10€5.11900€51.19
25€4.74400€118.60
100€4.33160€433.16
250€4.13496€1,033.74
500€4.01648€2,008.24
1 000€3.91897€3,918.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.62000
Unit Price with VAT:€8.30810

Other Suppliers on DigiKey

21 753In Stock
Ships from Rochester Electronics, LLC