MFR Recommended

SN75138NSR | |
|---|---|
DigiKey Part Number | 296-28854-2-ND - Tape & Reel (TR) 296-28854-1-ND - Cut Tape (CT) 296-28854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75138NSR |
Description | IC TRANSCEIVER HALF 4/4 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75138NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.04826 | €4,096.52 |
| 4 000 | €2.00868 | €8,034.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.71480 |


