
SN74LVCC3245APWT | |
|---|---|
DigiKey Part Number | 296-29009-2-ND - Tape & Reel (TR) 296-29009-1-ND - Cut Tape (CT) 296-29009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCC3245APWT |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC3245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.42900 | €14.29 |
| 25 | €1.30320 | €32.58 |
| 100 | €1.16570 | €116.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.10008 | €275.02 |
| 500 | €1.06054 | €530.27 |
| 750 | €1.04073 | €780.55 |
| 1 250 | €1.01878 | €1,273.48 |
| 1 750 | €1.00595 | €1,760.41 |
| 2 500 | €0.99362 | €2,484.05 |
| 6 250 | €0.96706 | €6,044.12 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.42215 |

