SN74LVCC3245ADB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: €0.92000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 13 776
Unit Price: €0.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 005
Unit Price: €5.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 566
Unit Price: €5.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: €18.01000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €1.66000
Datasheet

Similar


STMicroelectronics
In Stock: 9 724
Unit Price: €2.43000
Datasheet
24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC3245ADB

DigiKey Part Number
296-SN74LVCC3245ADB-ND
Manufacturer
Manufacturer Product Number
SN74LVCC3245ADB
Description
IC XLTR VL BIDIR 24-SSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.