24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245ADBR

DigiKey Part Number
296-8514-2-ND - Tape & Reel (TR)
296-8514-1-ND - Cut Tape (CT)
296-8514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC4245ADBR
Description
IC XLTR VL BIDIR 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245ADBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
4.5 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.92100€9.21
25€0.83560€20.89
100€0.74160€74.16
250€0.69676€174.19
500€0.68246€341.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.62923€1,258.46
4 000€0.61416€2,456.64
6 000€0.60662€3,639.72
10 000€0.59827€5,982.70
14 000€0.59338€8,307.32
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.58130