
SN74LVC1GX04DRLR | |
---|---|
DigiKey Part Number | 296-18614-2-ND - Tape & Reel (TR) 296-18614-1-ND - Cut Tape (CT) 296-18614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GX04DRLR |
Description | IC CRYSTAL OSC DRVR 1BIT SOT-5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crystal Oscillator Driver IC SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GX04DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Crystal Oscillator Driver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.48000 | €0.48 |
10 | €0.33600 | €3.36 |
25 | €0.30040 | €7.51 |
100 | €0.26190 | €26.19 |
250 | €0.24332 | €60.83 |
500 | €0.23214 | €116.07 |
1 000 | €0.22596 | €225.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.18461 | €738.44 |
Unit Price without VAT: | €0.48000 |
---|---|
Unit Price with VAT: | €0.60240 |