
SN74LVC1G32QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G32QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G32QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G32QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32QDRYRQ1 |
Description | IC GATE OR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32QDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.20600 | €5.15 |
| 100 | €0.17810 | €17.81 |
| 250 | €0.16472 | €41.18 |
| 500 | €0.15670 | €78.35 |
| 1 000 | €0.15007 | €150.07 |
| 2 500 | €0.14962 | €374.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.13888 | €694.40 |
| 10 000 | €0.13541 | €1,354.10 |
| 15 000 | €0.13367 | €2,005.05 |
| 25 000 | €0.13175 | €3,293.75 |
| 35 000 | €0.13063 | €4,572.05 |
| 50 000 | €0.12955 | €6,477.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |











