
| SN74LVC1G07YZVR | |
|---|---|
| DigiKey Part Number | 296-21057-2-ND - Tape & Reel (TR) 296-21057-1-ND - Cut Tape (CT) 296-21057-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVC1G07YZVR | 
| Description | IC BUFF NON-INVERT 5.5V 4-DSBGA | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-DSBGA (0.88x0.88) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVC1G07YZVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | Open Drain | |
| Current - Output High, Low | -, 32mA | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-XFBGA, DSBGA | |
| Supplier Device Package | 4-DSBGA (0.88x0.88) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.25000 | €0.25 | 
| 10 | €0.17000 | €1.70 | 
| 25 | €0.15080 | €3.77 | 
| 100 | €0.12950 | €12.95 | 
| 250 | €0.11932 | €29.83 | 
| 500 | €0.11322 | €56.61 | 
| 1 000 | €0.10819 | €108.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.10197 | €305.91 | 
| 6 000 | €0.09893 | €593.58 | 
| 9 000 | €0.09740 | €876.60 | 
| 15 000 | €0.09571 | €1,435.65 | 
| 21 000 | €0.09472 | €1,989.12 | 
| 30 000 | €0.09377 | €2,813.10 | 
| 75 000 | €0.09173 | €6,879.75 | 
| Unit Price without VAT: | €0.25000 | 
|---|---|
| Unit Price with VAT: | €0.31375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland