
SN74LVC1G04YZVR | |
|---|---|
DigiKey Part Number | 296-21055-2-ND - Tape & Reel (TR) 296-21055-1-ND - Cut Tape (CT) 296-21055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04YZVR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04YZVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 4-DSBGA (0.88x0.88) |
Number of Inputs 1 | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16800 | €1.68 |
| 25 | €0.14920 | €3.73 |
| 100 | €0.12830 | €12.83 |
| 250 | €0.11824 | €29.56 |
| 500 | €0.11218 | €56.09 |
| 1 000 | €0.10720 | €107.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10103 | €303.09 |
| 6 000 | €0.09801 | €588.06 |
| 9 000 | €0.09650 | €868.50 |
| 15 000 | €0.09483 | €1,422.45 |
| 21 000 | €0.09385 | €1,970.85 |
| 30 000 | €0.09291 | €2,787.30 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |











