
TPS54438RQFR | |
|---|---|
DigiKey Part Number | 296-TPS54438RQFRTR-ND - Tape & Reel (TR) 296-TPS54438RQFRCT-ND - Cut Tape (CT) 296-TPS54438RQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54438RQFR |
Description | 3.8V TO 28V INPUT, 4A, 200KHZ TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54438RQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.88800 | €8.88 |
| 25 | €0.80520 | €20.13 |
| 100 | €0.71410 | €71.41 |
| 250 | €0.67076 | €167.69 |
| 500 | €0.64456 | €322.28 |
| 1 000 | €0.62304 | €623.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.59645 | €1,789.35 |
| 6 000 | €0.58343 | €3,500.58 |
| 9 000 | €0.57691 | €5,192.19 |
| 15 000 | €0.56969 | €8,545.35 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |


