
SN74LVC139APWR | |
|---|---|
DigiKey Part Number | 296-8462-2-ND - Tape & Reel (TR) 296-8462-1-ND - Cut Tape (CT) 296-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35900 | €3.59 |
| 25 | €0.32160 | €8.04 |
| 100 | €0.28030 | €28.03 |
| 250 | €0.26072 | €65.18 |
| 500 | €0.24888 | €124.44 |
| 1 000 | €0.24316 | €243.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23115 | €462.30 |
| 4 000 | €0.22455 | €898.20 |
| 6 000 | €0.22125 | €1,327.50 |
| 10 000 | €0.21759 | €2,175.90 |
| 14 000 | €0.21545 | €3,016.30 |
| 20 000 | €0.21339 | €4,267.80 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |




