
SN74LV541ANSR | |
|---|---|
DigiKey Part Number | 296-26560-2-ND - Tape & Reel (TR) 296-26560-1-ND - Cut Tape (CT) 296-26560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.65000 | €6.50 |
| 25 | €0.58640 | €14.66 |
| 100 | €0.51740 | €51.74 |
| 250 | €0.48428 | €121.07 |
| 500 | €0.46612 | €233.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.43445 | €868.90 |
| 4 000 | €0.42333 | €1,693.32 |
| 6 000 | €0.41776 | €2,506.56 |
| 10 000 | €0.41160 | €4,116.00 |
| 14 000 | €0.40799 | €5,711.86 |
| 20 000 | €0.40452 | €8,090.40 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |




