1 Circuit IC Switch 8:1 75Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051ANSR

DigiKey Part Number
296-SN74LV4051ANSRTR-ND - Tape & Reel (TR)
296-SN74LV4051ANSRCT-ND - Cut Tape (CT)
296-SN74LV4051ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4051ANSR
Description
IC MUX 8:1 75OHM 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4051ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.46900€4.69
25€0.42160€10.54
100€0.36960€36.96
250€0.34480€86.20
500€0.32982€164.91
1 000€0.32639€326.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.30737€614.74
4 000€0.29903€1,196.12
6 000€0.29485€1,769.10
10 000€0.29022€2,902.20
14 000€0.28751€4,025.14
20 000€0.28491€5,698.20
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575