
SN74LV374ADBR | |
|---|---|
DigiKey Part Number | 296-12553-2-ND - Tape & Reel (TR) 296-12553-1-ND - Cut Tape (CT) 296-12553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV374ADBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 205 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2.9 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65700 | €6.57 |
| 25 | €0.59280 | €14.82 |
| 100 | €0.52290 | €52.29 |
| 250 | €0.48952 | €122.38 |
| 500 | €0.46938 | €234.69 |
| 1 000 | €0.45283 | €452.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.43921 | €878.42 |
| 4 000 | €0.42799 | €1,711.96 |
| 6 000 | €0.42238 | €2,534.28 |
| 10 000 | €0.41615 | €4,161.50 |
| 14 000 | €0.41252 | €5,775.28 |
| 20 000 | €0.40902 | €8,180.40 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |

