
SN74LV245ADGVR | |
|---|---|
DigiKey Part Number | 296-3808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.46507 | €930.14 |
| 4 000 | €0.45332 | €1,813.28 |
| 6 000 | €0.44743 | €2,684.58 |
| 10 000 | €0.44092 | €4,409.20 |
| 14 000 | €0.43710 | €6,119.40 |
| Unit Price without VAT: | €0.46507 |
|---|---|
| Unit Price with VAT: | €0.58366 |

