
SN74LV166ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LV166ANSRTR-ND - Tape & Reel (TR) 296-SN74LV166ANSRCT-ND - Cut Tape (CT) 296-SN74LV166ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV166ANSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV166ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.14600 | €11.46 |
| 25 | €1.04320 | €26.08 |
| 100 | €0.92940 | €92.94 |
| 250 | €0.87528 | €218.82 |
| 500 | €0.86620 | €433.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.79356 | €1,587.12 |
| 4 000 | €0.77534 | €3,101.36 |
| 6 000 | €0.76622 | €4,597.32 |
| 10 000 | €0.75611 | €7,561.10 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.95780 |

