
OP1177ARZ | |
|---|---|
DigiKey Part Number | 505-OP1177ARZ-ND |
Manufacturer | |
Manufacturer Product Number | OP1177ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP1177ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.82700 | €18.27 |
| 98 | €1.50398 | €147.39 |
| 196 | €1.44031 | €282.30 |
| 294 | €1.40847 | €414.09 |
| 588 | €1.36172 | €800.69 |
| 1 078 | €1.32766 | €1,431.22 |
| 2 548 | €1.28830 | €3,282.59 |
| 5 096 | €1.26281 | €6,435.28 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €3.06220 |









