
SN74LS126ADR | |
|---|---|
DigiKey Part Number | 296-14882-2-ND - Tape & Reel (TR) 296-14882-1-ND - Cut Tape (CT) 296-14882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS126ADR |
Description | IC BUFF NON-INVERT 5.25V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS126ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55000 | €5.50 |
| 25 | €0.49560 | €12.39 |
| 100 | €0.43560 | €43.56 |
| 250 | €0.40708 | €101.77 |
| 500 | €0.38986 | €194.93 |
| 1 000 | €0.38843 | €388.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.36070 | €901.75 |
| 5 000 | €0.35167 | €1,758.35 |
| 7 500 | €0.34715 | €2,603.62 |
| 12 500 | €0.34214 | €4,276.75 |
| 17 500 | €0.33921 | €5,936.18 |
| 25 000 | €0.33640 | €8,410.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |

