
SN74HCS595DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595DRTR-ND - Tape & Reel (TR) 296-SN74HCS595DRCT-ND - Cut Tape (CT) 296-SN74HCS595DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.39300 | €3.93 |
| 25 | €0.35280 | €8.82 |
| 100 | €0.30800 | €30.80 |
| 250 | €0.28676 | €71.69 |
| 500 | €0.27392 | €136.96 |
| 1 000 | €0.26870 | €268.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.25220 | €630.50 |
| 5 000 | €0.24549 | €1,227.45 |
| 7 500 | €0.24212 | €1,815.90 |
| 12 500 | €0.23839 | €2,979.88 |
| 17 500 | €0.23621 | €4,133.68 |
| 25 000 | €0.23412 | €5,853.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |


