
4-1601112-2 | |
|---|---|
DigiKey Part Number | 17-4-1601112-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601112-2 |
Description | TAB,110X032,STD SMZ WITH MULTI-B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601112-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Tab | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.38771 | €7,754.20 |
| Unit Price without VAT: | €0.38771 |
|---|---|
| Unit Price with VAT: | €0.48658 |

