Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS151DR

DigiKey Part Number
296-SN74HCS151DRTR-ND - Tape & Reel (TR)
296-SN74HCS151DRCT-ND - Cut Tape (CT)
296-SN74HCS151DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS151DR
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS151QDRQ1Texas Instruments2 166296-SN74HCS151QDRQ1CT-ND€0.65000Parametric Equivalent
SN74HCS251DRTexas Instruments2 228296-SN74HCS251DRCT-ND€0.47000Parametric Equivalent
SN74HCS251QDRQ1Texas Instruments4 735296-SN74HCS251QDRQ1CT-ND€0.65000Parametric Equivalent
In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.36000€3.60
25€0.32200€8.05
100€0.28080€28.08
250€0.26104€65.26
500€0.24916€124.58
1 000€0.23935€239.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.22901€572.52
5 000€0.22277€1,113.85
7 500€0.21964€1,647.30
12 500€0.21618€2,702.25
17 500€0.21416€3,747.80
25 000€0.21221€5,305.25
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005