SN74HC244PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6 457
Unit Price: €0.49000
Datasheet

Direct


onsemi
In Stock: 2 537
Unit Price: €0.52000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3 289
Unit Price: €0.89502
Datasheet

Similar


Nexperia USA Inc.
In Stock: 271
Unit Price: €0.28000
Datasheet

Similar


onsemi
In Stock: 1 311
Unit Price: €0.64000
Datasheet

Similar


onsemi
In Stock: 7 559
Unit Price: €0.34000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244PWG4

DigiKey Part Number
SN74HC244PWG4-ND
Manufacturer
Manufacturer Product Number
SN74HC244PWG4
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes