
SN74GTLPH306DGVR | |
|---|---|
DigiKey Part Number | 296-13212-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH306DGVR |
Description | IC XLTR MS BIDIR 24-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 8 Channel 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH306DGVR Models |
Category | Input Signal LVTTL |
Manufacturer Texas Instruments | Output Signal GTLP |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TVSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.94752 | €5,895.04 |
| Unit Price without VAT: | €2.94752 |
|---|---|
| Unit Price with VAT: | €3.69914 |

