20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F541NSR

DigiKey Part Number
296-13187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74F541NSR
Description
IC BUFFER NON-INVERT 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F541NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.46625€932.50
4 000€0.45448€1,817.92
6 000€0.44858€2,691.48
10 000€0.44205€4,420.50
14 000€0.43823€6,135.22
Manufacturers Standard Package
Unit Price without VAT:€0.46625
Unit Price with VAT:€0.58514

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC