
SN74F27NG4 | |
|---|---|
DigiKey Part Number | SN74F27NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F27NG4 |
Description | IC GATE NOR 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F27NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 975 | €0.16236 | €320.66 |
| Unit Price without VAT: | €0.16236 |
|---|---|
| Unit Price with VAT: | €0.20376 |


