Similar

SN74CBT32245GKER | |
|---|---|
DigiKey Part Number | SN74CBT32245GKER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT32245GKER |
Description | IC BUS SWITCH 8 X 1:1 96-LFBGA |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 96-LFBGA (13.5x5.5) |
EDA/CAD Models | SN74CBT32245GKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |


