
SN74CBT16212AZQLR | |
|---|---|
DigiKey Part Number | SN74CBT16212AZQLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16212AZQLR |
Description | IC BUS FET EXCH SW 12X2:2 56-BGA |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16212AZQLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-BGA Microstar Junior (7x4.5) | |
Base Product Number |


