Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCAH164245KR

DigiKey Part Number
296-15447-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVCAH164245KR
Description
IC XLTR VL BIDIR 56BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCAH164245KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80 465 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

80 465In Stock
Ships from Rochester Electronics, LLC