
SN74AUC2G04DCKR | |
|---|---|
DigiKey Part Number | 296-16688-2-ND - Tape & Reel (TR) 296-16688-1-ND - Cut Tape (CT) 296-16688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G04DCKR |
Description | IC INVERTER 2CH 1-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G04DCKR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.5ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SC-70-6 |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41400 | €4.14 |
| 25 | €0.37200 | €9.30 |
| 100 | €0.32510 | €32.51 |
| 250 | €0.30288 | €75.72 |
| 500 | €0.28946 | €144.73 |
| 1 000 | €0.28478 | €284.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.26478 | €794.34 |
| 6 000 | €0.25810 | €1,548.60 |
| 9 000 | €0.25476 | €2,292.84 |
| 15 000 | €0.25105 | €3,765.75 |
| 21 000 | €0.24889 | €5,226.69 |
| 30 000 | €0.24680 | €7,404.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |


