
SN74AUC1G02DRLR | |
---|---|
DigiKey Part Number | 296-18710-2-ND - Tape & Reel (TR) 296-18710-1-ND - Cut Tape (CT) 296-18710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G02DRLR |
Description | IC GATE NOR 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G02DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.38000 | €0.38 |
10 | €0.26100 | €2.61 |
25 | €0.23240 | €5.81 |
100 | €0.20130 | €20.13 |
250 | €0.18648 | €46.62 |
500 | €0.17756 | €88.78 |
1 000 | €0.17062 | €170.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.15919 | €636.76 |
8 000 | €0.15509 | €1,240.72 |
12 000 | €0.15304 | €1,836.48 |
20 000 | €0.15077 | €3,015.40 |
28 000 | €0.14944 | €4,184.32 |
40 000 | €0.14816 | €5,926.40 |
Unit Price without VAT: | €0.38000 |
---|---|
Unit Price with VAT: | €0.47690 |