
SN74AS652DW | |
---|---|
DigiKey Part Number | 296-33815-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS652DW |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS652DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €11.41000 | €11.41 |
10 | €8.98600 | €89.86 |
25 | €8.38040 | €209.51 |
100 | €7.71500 | €771.50 |
250 | €7.39764 | €1,849.41 |
500 | €7.20640 | €3,603.20 |
1 000 | €7.04902 | €7,049.02 |
Unit Price without VAT: | €11.41000 |
---|---|
Unit Price with VAT: | €14.31955 |