
SN74AS30NSR | |
|---|---|
DigiKey Part Number | SN74AS30NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS30NSR |
Description | IC GATE NAND 1CH 8-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS30NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.36816 | €2,736.32 |
| 4 000 | €1.33968 | €5,358.72 |
| 6 000 | €1.32543 | €7,952.58 |
| Unit Price without VAT: | €1.36816 |
|---|---|
| Unit Price with VAT: | €1.71704 |

