
SN74AS250ADWE4 | |
|---|---|
DigiKey Part Number | SN74AS250ADWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS250ADWE4 |
Description | IC DATA GEN/MUX 1 X 16:1 24-SOIC |
Customer Reference | |
Detailed Description | Data Generator/Multiplexer 1 x 16:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS250ADWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Generator/Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

