
SN74AS08DR | |
|---|---|
DigiKey Part Number | 296-6325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS08DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.57443 | €1,436.08 |
| 5 000 | €0.56121 | €2,806.05 |
| 7 500 | €0.55459 | €4,159.43 |
| 12 500 | €0.54725 | €6,840.62 |
| Unit Price without VAT: | €0.57443 |
|---|---|
| Unit Price with VAT: | €0.72091 |

