
SN74ALS251D | |
|---|---|
DigiKey Part Number | 296-33728-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS251D |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS251D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 10 | €1.12000 | €11.20 |
| 40 | €0.97575 | €39.03 |
| 120 | €0.89533 | €107.44 |
| 280 | €0.84821 | €237.50 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.90760 |

