
SN74HC74PWR | |
|---|---|
DigiKey Part Number | 296-8372-2-ND - Tape & Reel (TR) 296-8372-1-ND - Cut Tape (CT) 296-8372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18700 | €1.87 |
| 25 | €0.16600 | €4.15 |
| 100 | €0.14280 | €14.28 |
| 250 | €0.13180 | €32.95 |
| 500 | €0.12516 | €62.58 |
| 1 000 | €0.11967 | €119.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11516 | €230.32 |
| 4 000 | €0.11144 | €445.76 |
| 6 000 | €0.10959 | €657.54 |
| 10 000 | €0.10752 | €1,075.20 |
| 14 000 | €0.10632 | €1,488.48 |
| 20 000 | €0.10516 | €2,103.20 |
| 50 000 | €0.10267 | €5,133.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |








