
SN74ABTH18502APM | |
|---|---|
DigiKey Part Number | 296-4134-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABTH18502APM |
Description | IC SCN TST UNIV BUS TXRX 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 18-Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH18502APM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €19.84406 | €3,175.05 |
| Unit Price without VAT: | €19.84406 |
|---|---|
| Unit Price with VAT: | €24.90430 |

