
SN74ABT841APW | |
|---|---|
DigiKey Part Number | SN74ABT841APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT841APW |
Description | IC D-TYPE TRANSP 10:10 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT841APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.41900 | €14.19 |
| 60 | €1.20217 | €72.13 |
| 120 | €1.14342 | €137.21 |
| 300 | €1.08140 | €324.42 |
| 540 | €1.04926 | €566.60 |
| 1 020 | €1.01998 | €1,040.38 |
| 2 520 | €0.98639 | €2,485.70 |
| 5 040 | €0.96584 | €4,867.83 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.40960 |

