
SN74ABT573ADBR | |
|---|---|
DigiKey Part Number | 296-4033-2-ND - Tape & Reel (TR) 296-4033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74ABT573ADBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72900 | €7.29 |
| 25 | €0.65920 | €16.48 |
| 100 | €0.58240 | €58.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.49084 | €981.68 |
| 4 000 | €0.47856 | €1,914.24 |
| 6 000 | €0.47241 | €2,834.46 |
| 10 000 | €0.46560 | €4,656.00 |
| 14 000 | €0.46162 | €6,462.68 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |

