
SN74ABT543ADBR | |
---|---|
DigiKey Part Number | 296-SN74ABT543ADBRTR-ND - Tape & Reel (TR) 296-SN74ABT543ADBRCT-ND - Cut Tape (CT) 296-SN74ABT543ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT543ADBR |
Description | IC TXRX NON-INVERT 5.5V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT543ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.94800 | $9.48 |
25 | $0.85880 | $21.47 |
100 | $0.76030 | $76.03 |
250 | $0.71348 | $178.37 |
500 | $0.69462 | $347.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | $0.64283 | $1,285.66 |
4 000 | $0.62708 | $2,508.32 |
6 000 | $0.61919 | $3,715.14 |
10 000 | $0.61045 | $6,104.50 |
14 000 | $0.60534 | $8,474.76 |
Unit Price without VAT: | $1.30000 |
---|---|
Unit Price with VAT: | $1.63150 |