
SN74ABT377ANSR | |
|---|---|
DigiKey Part Number | 296-SN74ABT377ANSRTR-ND - Tape & Reel (TR) 296-SN74ABT377ANSRCT-ND - Cut Tape (CT) 296-SN74ABT377ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT377ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT377ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 6.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.68300 | €6.83 |
| 25 | €0.61720 | €15.43 |
| 100 | €0.54490 | €54.49 |
| 250 | €0.51040 | €127.60 |
| 500 | €0.49284 | €246.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.45843 | €916.86 |
| 4 000 | €0.44684 | €1,787.36 |
| 6 000 | €0.44104 | €2,646.24 |
| 10 000 | €0.43460 | €4,346.00 |
| 14 000 | €0.43084 | €6,031.76 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.17970 |

