
SN74ABTH18502APMR | |
|---|---|
DigiKey Part Number | 296-14683-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABTH18502APMR |
Description | IC SCN TST UNIV BUS TXRX 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Scan Test Universal Bus Transceiver 18-Bit 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTH18502APMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Scan Test Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €13.78683 | €13,786.83 |
| Unit Price without VAT: | €13.78683 |
|---|---|
| Unit Price with VAT: | €17.30247 |

