
SN74ABT2244ANSR | |
|---|---|
DigiKey Part Number | 296-38783-2-ND - Tape & Reel (TR) 296-38783-1-ND - Cut Tape (CT) 296-38783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT2244ANSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.63040 | €15.76 |
| 100 | €0.55650 | €55.65 |
| 250 | €0.52136 | €130.34 |
| 500 | €0.50368 | €251.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.46835 | €936.70 |
| 4 000 | €0.45653 | €1,826.12 |
| 6 000 | €0.45062 | €2,703.72 |
| 10 000 | €0.44406 | €4,440.60 |
| 14 000 | €0.44023 | €6,163.22 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |

