SN7417NSRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 001
Unit Price: €1.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 236
Unit Price: €1.03000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7417NSRE4

DigiKey Part Number
SN7417NSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN7417NSRE4
Description
IC BUFFER NON-INVERT 5.25V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN7417NSRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes